Product Information
Product Overview
The ST7FLITE39F2M6 is a 8-bit Microcontroller featuring an enhanced instruction set. The ST7LITE3 features flash memory with byte-by-byte in-circuit programming (ICP) and in-application programming (IAP) capability. Under software control, the ST7LITE3 device can be placed in WAIT, SLOW or HALT mode, reducing power consumption when the application is in idle or standby state. The enhanced instruction set and addressing modes of the ST7 offer both power and flexibility to software developers, enabling the design of highly efficient and compact application code. In addition to standard 8-bit data management, true -bit manipulation, 8x8 unsigned multiplication and indirect addressing modes.
- 256byte Data EEPROM
- Enhanced reset system
- Enhanced low voltage supervisor (LVD)
- Internal RC 1% oscillator, crystal/ceramic resonator or external clock
- Five power saving modes - Halt, active-halt, wait and slow, auto wake up from halt
- Configurable watchdog timer
- Two 8-bit Lite timers with prescaler, 1 real-time base and 1 input capture
- Two 12-bit auto-reload timers
- SPI synchronous serial interface
- 10 interrupt vectors plus TRAP and RESET
- 12 external interrupt lines (on 4 vectors)
- 8-bit data manipulation
- 63 basic instructions with illegal opcode detection
- 17 main addressing modes
- 8 x 8 unsigned multiply instructions
Technical Specifications
ST7
8KB
SOIC
SPI
7Channels
2.7V
-40°C
Surface Mount
ST7
8MHz
20Pins
15I/O's
384Byte
10Bit
5.5V
125°C
ST
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate