Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVE102BPCopy
Manufacturer Standard Lead Time22 weeks
Order Code4870655
Your Part Number
285 total stock globally
Need more?
285 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.960 ($3.404) |
| 5+ | $2.920 ($3.358) |
Price for:Each
Minimum: 1
Multiple: 1
$2.96 ($3.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVE102BPCopy
Manufacturer Standard Lead Time22 weeks
Order Code4870655
Technical Datasheet
No. of Channels6Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins48Pins
IC Case / PackageVFQFPN-EP
IC MountingSurface Mount
Input TypeLogic
Source Current1A
Sink Current2A
Supply Voltage Min6V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay50ns
Output Delay45ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
Half Bridge
No. of Pins
48Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
50ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
VFQFPN-EP
Input Type
Logic
Sink Current
2A
Supply Voltage Max
15V
Operating Temperature Max
85°C
Output Delay
45ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
