Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.580 ($5.267) |
| 10+ | $3.440 ($3.956) |
| 50+ | $3.180 ($3.657) |
| 100+ | $3.050 ($3.5075) |
| 250+ | $2.930 ($3.3695) |
| 500+ | $2.830 ($3.2545) |
| 1000+ | $2.760 ($3.174) |
| 2500+ | $2.670 ($3.0705) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.58 ($5.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVE181TRCopy
Order Code5137213
Technical Datasheet
No. of Channels8Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins48Pins
IC Case / PackageVFQFPN-EP
IC MountingSurface Mount
Input TypeLogic
Source Current120mA
Sink Current120mA
Supply Voltage Min6V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
8Channels
Driver Configuration
Half Bridge
No. of Pins
48Pins
IC Mounting
Surface Mount
Source Current
120mA
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
VFQFPN-EP
Input Type
Logic
Sink Current
120mA
Supply Voltage Max
28V
Operating Temperature Max
85°C
Output Delay
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
