Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $54.700 ($62.905) |
Product Information
Product Overview
STEVAL-MKI249KA is a ST1VAFE6AX biosensor evaluation kit. This demonstration board is a kit made up of an ad hoc PCB, mounting the ST1VAFE6AX, a biosensor with vertical analogue front-end (vAFE) for biopotential signals and 6-axis IMU with AI and sensor fusion. The kit is composed of the STEVAL-MKI249A board containing the complete ST1VAFE6AX pin-out and the required decoupling capacitors on the VDD and VDDIO power supply lines and the STEVAL-MKE005A electrode board. It allows to show the functionalities of the biopotential device as for example the ECG signal. This kit is compatible with STEVAL-MKI109V3 and STEVAL-MKI109D mother boards, which include a high-performance 32-bit MCU functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (MEMS-Studio), or dedicated software routines for customized applications. The kit can also be plugged in other boards like STEVAL-MKBOXPRO and X-NUCLEO-IKS4A1 boards.
- Complete ST1VAFE6AX pinout for a standard DIL 24 socket
- Fully compatible with and STEVAL-MKI109V3 and STEVAL-MKI109D motherboards
- ECG monitoring
Technical Specifications
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate