7 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $72.680 ($83.582) |
Product Information
Product Overview
STEVAL-MKI250KA is a ST1VAFE3BX biosensor evaluation kit. This kit is made up of an ad hoc PCB, mounting: the ST1VAFE3BX, a biosensor with vertical analogue front-end (vAFE) for biopotential signals and ultralow power accelerometer with AI and antialiasing. The kit is composed by the STEVAL-MKI250A board containing the complete ST1VAFE3BX pinout and the required decoupling capacitors on VDD and VDDIO power supply lines, STEVAL-MKE006A, and STEVAL-MKE007A electrode boards. An ECG cable with 3.5mm phone jack can be plugged when the STEVAL-MKE007A electrode board is used. The kit allows users to show the functionalities of the biopotential device as, for example, the ECG signal. The kit includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (MEMS Studio), or dedicated software routines for customized applications.
- Complete ST1VAFE3BX pinout for a standard DIL 24 socket
- ECG monitoring
- Fully compatible with STEVAL-MKI109V3 and STEVAL-MKI109D motherboards
- Kit can also be plugged in to other boards like STEVAL-MKBOXPRO and XNUCLEO-IKS4A1
Contents
STEVAL-MKI250A board, STEVAL-MKE006A and STEVAL-MKE007A electrode boards.
Technical Specifications
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate