Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.550 ($79.9825) |
Product Information
Product Overview
The STEVAL-STLCS02V1 from STMicroelectronics is a SensorTile connectable sensor node with solderable interface only (no connector on back side). It is a highly integrated reference design that can be plugged into form-factor prototypes, adding sensing and connectivity capabilities to new designs through a smart hub solution. It can also easily support development of monitoring and tracking applications like standalone sensor nodes connected to iOS™ or Android™ smartphone applications. The SensorTile occupies a very small 13.5mm x 13.5mm square outline with all the electronic components on the top side and a small connector on the bottom side to plug it onto the cradle expansion board. The connector pin out is repeated on 18 PCB pads to render the SensorTile a solderable system on module as well. It is a very compact module for motion, audio, environmental sensing and Bluetooth® low energy connectivity with a complete set of firmware examples.
- STM32L476 32bit ultra-low-power MCU with Cortex® M4F IC
- LSM6DSM 3D accelerometer and 3D gyroscope iNEMO inertial module
- LSM303AGR ultra-compact high-performance eCompass module
- LPS22HB MEMS nano pressure sensor
- MP34DT04 64dB SNR digital MEMS microphone
- BlueNRG-MS Bluetooth low energy network processor
- BALF-NRG-01D3 50 ohm balun with integrated harmonic filter
- LD39115J18R 150mA, 1.8V, low quiescent current, low noise LDO
- Power supply range from 2V to 5.5V, SWD interface for debugging and programming capability
- UART, SPI, SAI, I²C, DFSDM, USB OTG, ADC, GPIOs external interfaces
Applications
Sensing & Instrumentation
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate