Print Page
Image is for illustrative purposes only. Please refer to product description.
467 total stock globally
Need more?
467 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.760 ($5.474) |
Price for:Each
Minimum: 1
Multiple: 1
$4.76 ($5.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
375W
Operating Temperature Max
175°C
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
650V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426