Print Page
Image is for illustrative purposes only. Please refer to product description.
1,298 total stock globally
Need more?
1298 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.040 ($8.096) |
Price for:Each
Minimum: 1
Multiple: 1
$7.04 ($8.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
375W
No. of Pins
3Pins
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.85V
Collector Emitter Voltage Max
600V
Operating Temperature Max
175°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00443