Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $61.690 ($70.9435) |
Product Information
Product Overview
STLINK-V3 modular in-circuit debugger and programmer for STM32/STM8. It modular stand-alone debugging and programming probe for the STM8 and STM32 microcontrollers. It is composed of a main module and a complementary adapter board. It provides a Virtual COM port interface allowing the host PC to communicate with the target microcontroller through one UART and bridge interfaces (SPI, I2C, CAN, GPIOs) allowing for instance the programming of the target through bootloader. The modular architecture of STLINK-V3SET enables to extend its main features through additional modules such as the adapter board.
- Stand-alone probe with modular extensions
- Self-powered through a USB connector (Micro-B)
- USB 2.0 high-speed compatible interface
- Direct firmware update support (DFU)
- JTAG communication support
- SWIM low-speed and high-speed modes support
- 3V to 3.6V application voltage support on the UART interface and 5V tolerant inputs
- VCP frequency up to 15MHz
- Drag and drop flash programming
- Communication and power two colour LEDs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
In-Circuit Debugger / Programmer
ARM
Adapter Board
-
STM8, STM32
-
Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate