
1,440 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.160 ($9.384) |
Product Information
Product Overview
The STM32F103R8T6 is a 32-bit medium-density performance Microcontroller Unit offers two 12-bit ADC and 3 general purpose 16-bit timers plus one PMW, as well as standard and advanced communication interfaces up to two I²Cs and SPIs and 3 USARTs, an USB and a CAN. It incorporates the high-performance ARM® Cortex®-M0 32-bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The 64-pin general-purpose microcontroller unit (MCU) feature 64kB flash memory.
- POR, PDR and programmable voltage detector
- PLL for CPU clock
- Low power - Sleep, stop and standby modes
- VBAT supply for RTC and backup registers
- Dual-sample and hold capability
- Debug mode - Serial wire debug (SWD) and JTAG interfaces
- 2 Watchdog timers
- SysTick timer - 24-bit down counter
- CRC calculation unit, 96-bit unique ID
Applications
Motor Drive & Control, Portable Devices, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
