
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.140 ($10.511) |
Product Information
Product Overview
The STM32F103T8U6 is a 32-bit medium-density performance line Microcontroller Unit offers two 12-bit ADCs and 3 general purpose 16-bit timers plus one PWM timer, as well as standard and advanced communication interfaces up to two I²Cs and SPIs, three USARTs, an USB and a CAN. It incorporates the high performance ARM® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The 36-pin general-purpose microcontroller unit (MCU) feature 64kB flash memory.
- POR, PDR and programmable voltage detector
- PLL for CPU clock
- Low power - Sleep, stop and standby modes
- VBAT supply for RTC and backup registers
- Dual-sample and hold capability
- Debug mode - Serial wire debug (SWD) and JTAG interfaces
- 2 Watchdog timers
- SysTick timer - 24-bit down counter
- CRC calculation unit, 96-bit unique ID
Applications
Motor Drive & Control, Portable Devices, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
