Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F103VCT6Copy
Manufacturer Standard Lead Time54 weeks
Order Code162413902
Your Part Number
40,265 total stock globally
Need more?
40,265 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.220 ($15.203) |
Price for:Each
Minimum: 1
Multiple: 1
$13.22 ($15.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F103VCT6Copy
Manufacturer Standard Lead Time54 weeks
Order Code162413902
Technical Datasheet
Product Overview
The STM32F103VCT6 is a high density performance line ARM Cortex-M3 32bit microcontroller in 100 pin LQFP package. It incorporates high performance RISC core with 72MHz operating frequency, high speed embedded memories, extensive range of enhanced I/Os and peripherals connected to two APB buses. The STM32F103VCT6 features 12bit ADC, timers, PWM timer, standard and advanced communication interfaces. A comprehensive set of power saving mode allows design of low power applications.
- Operating voltage range from 2V to 3.6V
- 256Kbytes of flash memory
- 48Kbytes of SRAM
- CRC calculation unit, 96bit unique ID
- Three 12bit, 1μs A/D converter (up to 16 channels) and two 12bit DAC 92 channel
- Four general purpose, two advanced control and two basic timers
- 80 fast I/O ports
- Serial wire debug (SWD) and JTAG interfaces
- Three SPI, two I2C, five USART, one USB, one SDIO and one CAN interfaces
- Ambient operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Motor Drive & Control, Medical, Portable Devices, Wireless, Industrial, Imaging, Video & Vision, Consumer Electronics, Automotive
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0426
