Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $102.950 ($118.3925) |
Product Information
Product Overview
The STM32F7 discovery kit allows users to develop and share applications with the STM32F7 Series microcontollers based on ARM® Cortex®-M7 core. The discovery kit enables a wide diversity of applications taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards.
- STM32F746NGH6 microcontroller featuring 1 Mbytes of Flash memory and 340 Kbytes of RAM, in BGA216 package
- On-board ST-LINK/V2-1 supporting USB re-enumeration capability
- Mbed-enabled (mbed.org)
- 4.3-inch 480x272 color LCD-TFT with capacitive touch screen
- Two ST MEMS microphones
- Two pushbuttons (user and reset)
- Connector for microSD card
- RF-EEPROM daughterboard connector
- USB OTG HS with Micro-AB connectors
- USB OTG FS with Micro-AB connectors
- Five power supply options: ST LINK/V2-1, USB FS, USB HS, Arduino Vin, External 5V
- Arduino Uno V3 connectors
- Comprehensive free software including a variety of examples, part of STM32Cube package
- Supported by a wide choice of integrated development environments
- RF-EEPROM daughterboard connector
- USB OTG HS with micro-AB connectors
- USB OTG FS with micro-AB connectors
- Ethernet connector compliant with IEEE-802.3-2002
Applications
Audio, Sensing & Instrumentation, Imaging, Video & Vision, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32F7
Cortex-M7
Discovery Kit STM32F746NG
No SVHC (25-Jun-2025)
32bit
ARM
STM32F746NG
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate