Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP131AAF3Copy
Manufacturer Standard Lead Time21 weeks
Order Code5127523
Product RangeSTM32 Family STM32MP Series Microcontrollers
Your Part Number
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.910 ($17.1465) |
| 10+ | $11.370 ($13.0755) |
| 25+ | $10.600 ($12.190) |
| 50+ | $10.040 ($11.546) |
| 100+ | $9.670 ($11.1205) |
| 250+ | $9.330 ($10.7295) |
| 500+ | $9.080 ($10.442) |
Price for:Each
Minimum: 1
Multiple: 1
$14.91 ($17.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP131AAF3Copy
Manufacturer Standard Lead Time21 weeks
Order Code5127523
Product RangeSTM32 Family STM32MP Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32MP Series Microcontrollers
Device CoreARM Cortex-A7
Data Bus Width32 bit
Operating Frequency Max650MHz
Program Memory Size-
No. of Pins320Pins
IC Case / PackageTFBGA
No. of I/O's135I/O's
RAM Memory Size168KB
ADC Channels19Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32MP
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32MP Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
TFBGA
Interfaces
Ethernet, I2C, SAI, SDMMC, SPDIF, SPI, UART, USART, USB
ADC Channels
19Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32MP
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-A7
Operating Frequency Max
650MHz
No. of Pins
320Pins
No. of I/O's
135I/O's
RAM Memory Size
168KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
