
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.420 ($2.783) |
Product Information
Product Overview
The STP16CP05TTR is a 16-bit Shift Register designed for LED panel displays. The STP16CP05 monolithic low voltage, low current power device contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit, D-type storage register. In the output stage, sixteen regulated current sources provide from 5 to 100mA constant current to drive the LEDs. The output current setup time is 40ns (typical), thus improving the system performance. The LED's brightness can be controlled by using an external resistor to adjust the STP16CP05 output current. The STP16CP05 guarantees a 20V output driving capability, allowing users to connect more LEDs in series. The high clock frequency, 30MHz, makes the device suitable for high data rate transmission. The 3.3V voltage supply is useful in applications that interface with a 3.3V micro controller.
- 16 Constant current output channels
- Adjustable output current through external resistor
- Serial data IN/parallel data OUT
- Can be driven by a 3.3V microcontroller
- ESD protection 2kV HBM, 200V MM
- 55°C/W Thermal resistance junction ambient
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
