Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.320 ($4.968) |
| 10+ | $3.070 ($3.5305) |
| 50+ | $2.900 ($3.335) |
| 100+ | $2.780 ($3.197) |
| 250+ | $2.670 ($3.0705) |
| 500+ | $2.620 ($3.013) |
| 1000+ | $2.550 ($2.9325) |
| 2500+ | $2.490 ($2.8635) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.32 ($4.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP16DP05PTRCopy
Order Code5155510
Technical Datasheet
No. of Channels16Channels
Output Current Max100mA
Output Voltage Max20V
IC Case / PackageQSOP
No. of Pins24Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleQSOP
No. of Outputs16Outputs
Output Current100mA
Output Voltage20V
Switching Frequency30MHz
Technical Specifications
No. of Channels
16Channels
Output Voltage Max
20V
No. of Pins
24Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
-
No. of Outputs
16Outputs
Output Voltage
20V
Output Current Max
100mA
IC Case / Package
QSOP
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
QSOP
Output Current
100mA
Switching Frequency
30MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
