Print Page
Image is for illustrative purposes only. Please refer to product description.
1,986 total stock globally
Need more?
1986 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.830 ($10.1545) |
Price for:Each
Minimum: 1
Multiple: 1
$8.83 ($10.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP20NK50Z
Order Code951266701
Technical Datasheet
Drain Source Voltage Vds500V
Continuous Drain Current Id17A
Drain Source On State Resistance0.27ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation190W
No. of Pins3Pins
Operating Temperature Max150°C
Product Overview
The STP20NK50Z is a N-channel Zener-protected Power MOSFET developed using SuperMESH™ technology. It is achieved through optimization of well-established strip-based PowerMESH™ layout. In addition to a significant reduction in ON-resistance, it is designed to ensure a high level of dV/dt capability for the most demanding applications.
- Extremely high dV/dt capability
- 100% Avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.27ohm
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
SVHC
No SVHC (21-Jan-2025)
Continuous Drain Current Id
17A
Rds(on) Test Voltage
10V
Power Dissipation
190W
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002