Print Page
Image is for illustrative purposes only. Please refer to product description.
250 total stock globally
Need more?
250 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.860 ($20.539) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.86 ($20.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPM098C-TR
Order Code458737801
Technical Datasheet
Input Voltage Min4.75V
Input Voltage Max5.25V
PWM Input Frequency500kHz
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
4.75V
PWM Input Frequency
500kHz
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
5.25V
No. of Pins
48Pins
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001