Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1L30UCopy
Manufacturer Standard Lead Time17 weeks
Order Code146755002
Product RangeSTPS1
Your Part Number
13,862 total stock globally
Need more?
13,862 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.355 ($0.4082) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.78 ($2.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1L30UCopy
Manufacturer Standard Lead Time17 weeks
Order Code146755002
Product RangeSTPS1
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max300mV
Forward Surge Current75A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSTPS1
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The STPS1L30U is a low drop power single Schottky Rectifier Diode for switched mode power supplies and high frequency DC to DC converters, freewheel diode and integrated circuit latch up protection.
- Very Low Forward Voltage Drop for Less Power Dissipation
- Optimized Conduction/Reverse Losses Trade-off which means the Highest Yield in Applications
- Avalanche Capability Specified
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
300mV
Operating Temperature Max
150°C
Product Range
STPS1
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
