Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS60170CTCopy
Order Code129533402
Your Part Number
4,945 total stock globally
Need more?
4,945 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.790 ($4.3585) |
Price for:Each
Minimum: 1
Multiple: 1
$3.79 ($4.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS60170CTCopy
Order Code129533402
Technical Datasheet
Product Overview
The STPS60170CT from STMicroelectronic is through hole high voltage power schottky rectifier in TO-220AB. This rectifier features with high junction temperature capability, low leakage current, low thermal resistance, high frequency operations. Dual centre tab in this rectifier is suited for high frequency switched mode power supplies.
- Epoxy moulded
- Avalanche capability specified
- Maximum repetitive reverse voltage Vrrm of 170V
- Non repetitive forward surge current IFSM of 270A at tp 10ms
- Forward current If(AV) of 30A at Tc 150°C per diode
- Maximum forward voltage VF of 940mV at IF 30A and 1.05V at IF 60A and Tj 25°C
- Operating junction temperature of 175°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
