Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTQ1HNK60R-APCopy
Manufacturer Standard Lead Time15 weeks
Order Code175217801
Your Part Number
2,144 total stock globally
Need more?
2,144 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.200 ($1.380) |
Price for:Each
Minimum: 5
Multiple: 5
$6.00 ($6.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTQ1HNK60R-APCopy
Manufacturer Standard Lead Time15 weeks
Order Code175217801
Technical Datasheet
Drain Source Voltage Vds600V
Continuous Drain Current Id400mA
Drain Source On State Resistance8ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation3W
No. of Pins3Pins
Operating Temperature Max150°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STQ1HNK60R-AP is a SuperMESH™ N-channel Power MOSFET features minimized gate charge. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip-based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage Power MOSFETs including revolutionary MDmesh™ products.
- Extremely high dV/dt capability
- Improved ESD capability
- New high voltage benchmark
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
600V
Drain Source On State Resistance
8ohm
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
400mA
Rds(on) Test Voltage
10V
Power Dissipation
3W
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431
