Print Page
Image is for illustrative purposes only. Please refer to product description.
4,567 total stock globally
Need more?
4567 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.750 ($5.4625) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.75 ($5.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
STR485ELVQT is a low power differential line transceiver for data transmission for standard RS485 applications in half-duplex mode. The data that enables signals which are compatible with 1.8V or 3.3V supplies. Two speeds are selectable through SLR pin which has fast data rate upto 20Mbps or slow data rate for extended cable running to 250kbps. The excessive power dissipation caused by bus contention or faults is prevented by thermal shutdown circuit that forces the driver outputs into a high impedance state. The receiver has a fail-safe feature, which guarantees a high output state when the inputs are left open, shorted or idle.
- Upto 128 transceivers on the bus at 125°C
- Fail safe receiver (bus open, idle and shorted)
- Thermal shutdown protection
- Low quiescent current in shutdown mode
- Operating temperature range is -40°C to +125°C
- Case style is DFN10
Technical Specifications
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066