Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH200R04TV1
Order Code168933301
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $37.690 ($43.3435) |
Price for:Each
Minimum: 1
Multiple: 1
$37.69 ($43.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH200R04TV1
Order Code168933301
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current100A
Forward Voltage Max1.35V
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current1kA
Product Overview
The STTH200R04TV1 is an ultrafast Recovery Diode features very low switching losses, high frequency and high pulsed current operation. The STTH200R04TV series uses ST's new 400V planar Pt doping technology. It is specially suited for switching mode base drive and transistor circuits, such as welding equipment.
- Low leakage current
- 150A RMS forward current
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.35V
Operating Temperature Max
150°C
Average Forward Current
100A
No. of Pins
4Pins
Forward Surge Current
1kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027