Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $4.860 ($5.589) |
Product Information
Product Overview
STUSB4761QTR is a standalone USB PD controller with integrated CC/CV for AC/DC applications. It integrates a CC/CV regulation loop to drive power regulation stage. The STUSB4761 offers the benefits of full hardware USB PD stack allowing a robust, deterministic and safe negotiation in line with USB PD standard. It is ideal for provider applications in which digital or software intelligence is limited or missing. The STUSB4761 main functions are detecting the connection between two ports (attach detection), establishing a valid source-to-sink connection, determining the attached device mode (sink or accessory), checking cable power capabilities, negotiating a USB PD contract with a PD capable device, configuring the output power path accordingly, regulating voltage and current according to PD contract, monitoring VBUS, managing transitions, handling protections and ensuring user and device safety. Suitable for AC adapters and power supplies, smart plugs and wall adapters applications.
- VDD = [4.1V; 22V] - AMR = 28V
- Type-C and USB PD controller (with autorun), provider role - up to 5 PDO profiles
- Programmable VBUS voltage and current protections, short-to-VBUS protections
- High-side current sensing, 50mA VCONN switch (OVP and OCP)
- E-marked cable support for 100W applications, ESD = 1.5KV CDM /4KV HBM
- Data role and VCONN swap answer support, factory mode configuration over CC pin
- Integrated VBUS discharge control path, integrated VBUS switches gate driver (PMOS)
- Ambient temperature adaptive power and overtemperature protection
- Certified according to: USB power delivery specifications (rev 3.0), USB type-C™ (rev 1.4)
- Temperature range from -40°C up to 105°C
Technical Specifications
Sink, Source
4.1V
-40°C
No SVHC (21-Jan-2025)
16Pins
22V
105°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate