Print Page
Image is for illustrative purposes only. Please refer to product description.
1,304 total stock globally
Need more?
1304 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.050 ($1.2075) |
Price for:Each
Minimum: 1
Multiple: 1
$1.05 ($1.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1235-600G
Order Code980393901
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current12A
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current120A
Holding Current Max35mA
Operating Temperature Max125°C
Peak On State Voltage1.55V
SVHCNo SVHC (21-Jan-2025)
Product Overview
12A Snubberless™ logic level and standard triac suitable for general purpose mains power AC switching. It can be used as ON/OFF function in applications such as static relays, heating regulation or induction motor starting circuit.
- Medium current Triac
- Low thermal resistance with clip bonding
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Gate Trigger Voltage Max
1.3V
Holding Current Max
35mA
Peak On State Voltage
1.55V
On State RMS Current
12A
Peak Non Repetitive Surge Current
120A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00144