Print Page
Image is for illustrative purposes only. Please refer to product description.
6,100 total stock globally
Need more?
6100 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.460 ($3.979) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.46 ($3.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3011IYLT
Order Code336737601
Technical Datasheet
No. of Channels1Channels
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
TS3011IYLT is an automotive qualified rail-to-rail high-speed comparator. The TS3011 single comparator features a high-speed response time with rail-to-rail inputs. Specified for a supply voltage of 2.2 to 5V. The TS3011 offers micropower consumption as low as a few hundred microamperes, thus providing an excellent ratio of power consumption current versus response time. The TS3011 includes push-pull outputs and is available in tiny packages to overcome space constraints. Typical applications include telecoms, instrumentation, signal conditioning, high-speed sampling systems, portable communication systems and on-board chargers.
- AEC-Q100 qualified
- 8ns propagation delay
- 470μA typ. at 5V low current consumption
- Rail-to-rail inputs
- Push-pull outputs
- ESD tolerance: 2KV HBM/200 V MM
- ±8mV input offset voltage at -40°C <lt/> Tamb <lt/> 125°C
- 100pA max input offset current at -40°C <lt/> Tamb <lt/> 125°C
- 5 pin SOT-23 package
- Operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
1Channels
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
No. of Pins
5Pins
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454