Print Page
Image is for illustrative purposes only. Please refer to product description.
6,537 total stock globally
Need more?
6537 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.950 ($2.2425) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.95 ($2.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS332IDT
Order Code312996501
Technical Datasheet
No. of Channels2Channels
Response Time / Propogation Delay200ns
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
No. of Comparators2 Comparators
Response Time200ns
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Response Time
200ns
Response Time / Propogation Delay
200ns
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Comparators
2 Comparators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035