Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS912AIDTCopy
Manufacturer Standard Lead Time14 weeks
Order Code146766702
Your Part Number
9,440 total stock globally
Need more?
9,440 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.260 ($1.449) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.30 ($7.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS912AIDTCopy
Manufacturer Standard Lead Time14 weeks
Order Code146766702
Technical Datasheet
Product Overview
TS912AIDT is a rail-to-rail CMOS dual operational amplifier. It is designed to operate with a single or dual supply voltage. The input voltage range Vicm includes the two supply rails VCC+ and VCC-. This product offers a broad supply voltage operating range from 2.7 to 16V and a supply current of only 200μA/amp (VCC = 3V).
- Latchup immunity, Spice macromodel included in this specification
- ESD tolerance is 3kV
- Input bias current is 1pA typ at Tmin ≤ Tamb ≤ Tmax, VCC+=3V, VCC-=0V, RL, CL connected to VCC/2
- Input offset voltage drift is 5μV/°C typ at VCC+=3V, VCC-=0V, RL, CL connected to VCC/2, Tamb=25°C
- Input offset current is 1pA typ at Tmin ≤ Tamb ≤ Tmax, VCC+=3V, VCC-=0V, RL, CL connected to VCC/2
- Supply voltage rejection ratio (VCC+=3 to 5 V, Vo=VCC/2) is 80dB typical
- Gain bandwidth product is 1MHz typ at AVCL=100, RL=10kohm, CL=100pF, f=100kHz
- Equivalent input noise voltage (Rs=100 ohm, f=1kHz) is 30nV/√Hz typical
- SO-8 package
- Temperature range from -40°C to +125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
