Print Page
Image is for illustrative purposes only. Please refer to product description.
300 total stock globally
Need more?
300 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 2500+ | $1.780 ($2.047) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,450.00 ($5,117.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB181IYDT
Order Code471601501
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
TSB181IYDT is a high precision single operational amplifier ensuring a maximum input offset voltage of 20μV. It can operate over an extended supply voltage range and features rail-to-rail output. It offers an excellent speed/current consumption ratio with 3MHz gain bandwidth product while consuming 650μA typically per operational amplifier on a large supply voltage range. The TSB181 operates over a wide temperature range from -40°C to 125°C making this device ideal for automotive applications with the associated qualification.
- Very high accuracy for enhanced signal conditioning performance
- Robustness for demanding automotive environments
- Wide supply voltage range from 4 to 36V
- Slew rate of 2V/μs, low noise of 24nV/√Hz
- High ESD tolerance of 4kV HBM
- EMI hardened
- Extended temperature range from -40 to 125°C
- AEC-Q100 qualified
- Available in 8 pin SOIC package
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001