
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.100 ($1.265) |
Product Information
Product Overview
The UC3845BN is a high performance current mode PWM Controller IC. It is provides the necessary features to implement off-line or DC-to-DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise duty cycle control under-voltage lockout featuring start-up current less than 0.5mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-channel MOSFETs is low in the off-state.
- Trimmed oscillator for precise frequency control
- Automatic feed forward compensation
- Latching PWM for cycle-by-cycle current limiting
- Internally trimmed reference with under-voltage lockout
- High current totem pole output
- Under-voltage lockout with hysteresis
- Low start-up and operating current
Applications
Power Management
Technical Specifications
Single Ended Controller
Current Mode Control
25V
8Pins
52kHz
-
50%
-40°C
-
-
-
250kHz
200mA
1Channels
12V
DIP
Through Hole
-
0%
Boost, Flyback
150°C
-
No SVHC (25-Jun-2025)
DIP
15V
5V
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
