Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2003ACopy
Manufacturer Standard Lead Time14 weeks
Order Code109442102
Product RangeDarlington Array
Your Part Number
73,755 total stock globally
Need more?
73,755 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.465 ($0.5347) |
Price for:Each
Minimum: 5
Multiple: 5
$2.32 ($2.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2003ACopy
Manufacturer Standard Lead Time14 weeks
Order Code109442102
Product RangeDarlington Array
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
No. of Outputs7Outputs
Power Dissipation Pd-
DC Collector Current500mA
RF Transistor CaseDIP
No. of Pins16Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max85°C
Product RangeDarlington Array
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ULN2003A is a high-voltage, high-current darlington array containing seven open collector darlington pairs with common emitters. Each channel is rated at 500mA and can withstand peak currents of 600mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout. Device interfaces to all common logic families: 5V TTL, CMOS. It is useful for driving a wide range of loads including solenoids, relay DC motors, LED display filament lamps, thermal printheads and high-power buffers.
- Output voltage of 50V
- Integrated suppression diodes for inductive loads
- Outputs can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins placed opposite to output pins to simplify layout
- 0.9V typical collector-emitter saturation voltage at IC = 100mA, IB = 250µA
- 0.93mA input current I(ON) at VI = 3.85V
- 2.4V input voltage at IC = 200mA
- 0.25µs turn-on delay time and turn-off delay time at 0.5 VI to 0.5 VO
- DIP-16 package, operating ambient temperature range from - 40 to 85°C
Technical Specifications
Transistor Polarity
NPN
No. of Outputs
7Outputs
DC Collector Current
500mA
No. of Pins
16Pins
Transistor Mounting
Through Hole
Product Range
Darlington Array
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
50V
Power Dissipation Pd
-
RF Transistor Case
DIP
DC Current Gain hFE
1000hFE
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Alternatives for ULN2003A
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
