Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2803ACopy
Order Code109442802
Product RangeDarlington Array
Your Part Number
70,062 total stock globally
Need more?
70,062 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.520 ($2.898) |
Price for:Each
Minimum: 1
Multiple: 1
$2.52 ($2.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2803ACopy
Order Code109442802
Product RangeDarlington Array
Technical Datasheet
Transistor PolarityNPN
No. of Outputs8Outputs
Collector Emitter Voltage V(br)ceo50V
Power Dissipation Pd2.25W
DC Collector Current500mA
RF Transistor CaseDIP
No. of Pins18Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max85°C
Product RangeDarlington Array
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ULN2803A is an eight darlington array in 18 pin DIP package. Array contains eight darlington transistors with common emitters and integral suppression diodes for inductive loads. Each darlington features a peak load current rating of 600mA (500mA continuous) and can withstand at least 50V in the OFF state. ULN2803A has a 2.7Kohm input resistor for 5V TTL and CMOS to simplify logic families interfacing.
- Inputs pinned opposite to outputs to simplify board layout
- Outputs may be paralleled for higher current capability
- Integral suppression diodes
- Output voltage of 50V
- DC current gain (hFE) of 1000
- Operating ambient temperature range from -20°C to 85°C
- Power dissipation (Pd) is 2.25W
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
50V
DC Collector Current
500mA
No. of Pins
18Pins
Transistor Mounting
Through Hole
Product Range
Darlington Array
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
8Outputs
Power Dissipation Pd
2.25W
RF Transistor Case
DIP
DC Current Gain hFE
1000hFE
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002121
