Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER22ADIP-ECopy
Manufacturer Standard Lead Time16 weeks
Order Code107724002
Your Part Number
14,583 total stock globally
Need more?
14,583 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.820 ($2.093) |
Price for:Each
Minimum: 1
Multiple: 1
$1.82 ($2.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER22ADIP-ECopy
Manufacturer Standard Lead Time16 weeks
Order Code107724002
Technical Datasheet
Product Overview
The VIPER22ADIP-E is a fixed frequency off line converter in 8 pin DIP package. This off line converter combines dedicated current mode PWM controller with high voltage power MOSFET on same silicon chip. The internal control circuit offers large input voltage range on VDD pin which accommodates changes in auxiliary supply voltage. This feature is well adapted to battery charger adapter configurations.
- Fixed 60KHz switching frequency
- 9V to 38V wide range VDD voltage
- Input voltage range from 195VAC to 265VAC
- Power rating of 20W
- Auxiliary undervoltage lockout with hysteresis
- High voltage start up current source
- Overtemperature, overcurrent and overvoltage protection with auto restart
- Automatic burst mode in low load condition
- Overvoltage protection in HICCUP mode
- Operating temperature range -40°C to 150°C
Applications
Power Management, Consumer Electronics, Motor Drive & Control
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001241
