Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER22AS-ECopy
Manufacturer Standard Lead Time16 weeks
Order Code107724102
Your Part Number
845 total stock globally
850 more incoming. You can reserve stock now
845 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.200 ($3.680) |
Price for:Each
Minimum: 1
Multiple: 1
$3.20 ($3.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER22AS-ECopy
Manufacturer Standard Lead Time16 weeks
Order Code107724102
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
No. of Pins8Pins
Power Rating Max7W
Power Switch Voltage Rating730V
Power Switch Current Rating100µA
Switching Frequency60kHz
Operating Temperature Min-40°C
Operating Temperature Max150°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VIPER22AS-E is a low power OFF-line SMPS Primary Switcher IC with a high voltage power MOSFET on the same silicon chip. Large input voltage range on the VDD pin accommodates changes in auxiliary supply voltage. This feature is well adapted to battery charger adapter configurations.
- Fixed 60kHz switching frequency
- 9 to 38V Wide range VDD voltage
- Current mode control
- Auxiliary under-voltage lockout with hysteresis
- High voltage start-up current source
- Over-temperature, overcurrent and overvoltage protection with auto-restart
Applications
Power Management
Technical Specifications
Input Voltage Min
85VAC
No. of Pins
8Pins
Power Switch Voltage Rating
730V
Switching Frequency
60kHz
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
265VAC
Power Rating Max
7W
Power Switch Current Rating
100µA
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
