Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ0107MA 5AL2
Order Code313012401
Technical Datasheet
5,104 total stock globally
Need more?
5104 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.756 ($0.8694) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.78 ($4.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ0107MA 5AL2
Order Code313012401
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current1A
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current8A
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Gate Trigger Voltage Max
1.3V
Holding Current Max
10mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
1A
Peak Non Repetitive Surge Current
8A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035