Product Information
Product Overview
The SCA15507-02 is a small load Combination Fixing Mount designed to protect low mass components and instruments from vibration and shock and to isolate small rotating machines (pumps and electric motors). The anti-vibration mount is available in the widest range of materials from natural rubber offering high load capacity to highly damped silicones reducing amplification at resonance and sway space under shock conditions. The range of materials we use to construct our mounts include high performance silicone elastomers that work at temperatures of -54°C and neoprene and natural rubbers which provide durability and low creep in harsh environments. The use of our anti-vibration mount increases equipment reliability and reduces vibration and noise, thus improving user comfort and performance. The zinc-plated mild steel metalwork is fully bonded for improved fatigue strength.
- 1.5 to 3daN Static load compression
- 0.5 to 1daN Static load shear
- 0.40 to 0.80daN Static load roll
- 3:1 Axial to radial stiffness
- 10 to 25Hz Natural frequency range
Applications
Aerospace, Defence, Military
Technical Specifications
17.5mm
-
TUK SGACK902S Keystone Coupler
-
-
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate