Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part No1K12T101
Order Code980982102
Product RangeSTORM 1000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $105.460 ($121.279) |
Price for:Each
Minimum: 1
Multiple: 1
$105.46 ($121.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No1K12T101
Order Code980982102
Product RangeSTORM 1000
Technical Datasheet
Product RangeSTORM 1000
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialChromed Zinc
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width99.5mm
Panel Cutout Height118.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1K12T101 is a 12-way vandal resistant Keypad designed and constructed to ensure rapid and reliable data entry in the most challenging applications. The Storm 1000 Series keypads are field proven and lab tested to survive hard use, abuse and vandalism. The 1000 series keypad comes with chromed die-cast zinc casing, chromed die-cast zinc keytops, legends engraved keytop and gold on nickel-plated FR4 contact circuit. It has simple row and column circuit matrix terminated by a male gold-plated and square pin 0.1-inch (2.54mm) pitch connector with locking ramp.
- Rugged, reliable and responsive data entry
- Vandal resistant (20J BS EN 60068-2-75:1997)
- 5ms Maximum contact bounce
- 100Ω Maximum contact resistance
- 50MΩ Minimum insulation resistance
- 500VAC Breakdown voltage
- 4M cycles Minimum operational life per key
- 1.4mm Nominal keytop travel
- 180gms Nominal actuation force
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Product Range
STORM 1000
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
12
Panel Cutout Height
118.5mm
Keypad Array
3 x 4
Housing Material
Chromed Zinc
Contact Voltage DC Nom
24V
Panel Cutout Width
99.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84716060
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5