Print Page
CAT6-BL
Cable Shielding:Unshielded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT6-BL
Order Code2804196
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT6-BL
Order Code2804196
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA0.26mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColourBlue
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.2mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
6.2mm
SVHC
To Be Advised
LAN Category
Cat6
Conductor Area CSA
0.26mm²
Reel Length (Metric)
304.8m
Jacket Colour
Blue
Voltage Rating
-
Conductor Material
Copper
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20.412