Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUCO
Manufacturer Part No0184-457031-SS
Order Code721303701
Product Range0184 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSUCO
Manufacturer Part No0184-457031-SS
Order Code721303701
Product Range0184 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Fitting StyleG 1/4" BSP
Pressure Port TypeG 1/4" BSP
Operating Pressure Min500mbar
Operating Pressure Max5bar
Sensor MountingStud
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Electrical ConnectionDIN Connector
Switching Current Max4A
Switching Voltage DC Resistive24V
Pressure Port Size1/4"
Switching Current DC Resistive4A
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product Range0184 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 0184 series diaphragm Pressure Switch with 4A rated changeover contacts and built in connector.
- Range from 0.3-1.5bar to 10-100bar
- Up to 300bar overpressure
- SPDT changeover contact
- Zinc plated steel body
- Nitrile, EPDM, viton diaphragm seals
- IP65 Protection degree
- 106 Operations at 50bar pressure
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Vacuum
Pressure Port Type
G 1/4" BSP
Operating Pressure Max
5bar
Contact Configuration
SPDT
Electrical Connection
DIN Connector
Switching Voltage DC Resistive
24V
Switching Current DC Resistive
4A
Deadband Min
-
Operating Temperature Min
-30°C
Product Range
0184 Series
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Min
500mbar
Sensor Mounting
Stud
Switching Voltage Max
250VAC
Switching Current Max
4A
Pressure Port Size
1/4"
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16