Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
17 more incoming. You can reserve stock now
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $171.950 ($197.7425) |
Price for:Each
Minimum: 1
Multiple: 1
$171.95 ($197.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 0185-46003-1-003 is a Piston Pressure Switch with 4A rated changeover contacts and built-in connector. It is made of zinc plated steel body.
- Range from 50 to 200bar
- SPDT changeover contact
- IP65 Protection degree
- 106 Operations at 50bar pressure
- ±5bar Tolerance
- 600bar Static overpressure
Applications
Sensing & Instrumentation, Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15