Print Page
930 total stock globally
Need more?
930 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.220 ($33.603) |
Price for:Each
Minimum: 1
Multiple: 1
$29.22 ($33.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoDP203A 2123LBL.GNCopy
Manufacturer Standard Lead Time36 weeks
Order Code156852002
Product RangeDP
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM78CFM
Noise Rating39dBA
Power Rating10W
Rated Speed2150rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min2.21m³/min
Product RangeDP
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DP203A 2123LBL.GN from Sunon is an AC axial fan. It complies with UL-CUL/TUV/CE/CCC/BSMI safety standards.
- Voltage rating from 220VAC to 240VAC
- Power consumption is 10W
- Current is 0.05A
- Air flow is 78CFM
- Speed is 2300rpm
- Noise is 39dBA
- Ball bearing
- Dimension is 120mm x 120mm x 38mm
- Weight is 550g
- Wire leaded
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
2150rpm
Current Rating
50mA
Air Flow - m3/min
2.21m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
78CFM
Power Rating
10W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DP
Technical Docs (1)
Alternatives for DP203A 2123LBL.GN
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.553382

