Print Page
641 total stock globally
50 more incoming. You can reserve stock now
641 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.540 ($25.921) |
Price for:Each
Minimum: 1
Multiple: 1
$22.54 ($25.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoEEC0251B2-0000-A99
Order Code192484101
Product RangeEE
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM93.066CFM
Noise Rating40.5dBA
Power Rating3.6W
Rated Speed2700rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating300mA
IP Rating-
Air Flow - m3/min2.634m³/min
Product RangeEE
SVHCNo SVHC (27-Jun-2024)
Product Overview
The EEC0251B2-0000-A99 is a 12VDC Medium Speed Fan with 2-ball bearing and wire leaded power connection. This E-series fan comes with a E-type brushless motor and the innovative S and C design provides the best resistance to dust invasion with 2-curve.
- 2700RPM Speed rating
- 3.4W Rated power
- 0.22"-H₂O Static pressure
- Auto restart function
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
40.5dBA
Rated Speed
2700rpm
Current Rating
300mA
Air Flow - m3/min
2.634m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
93.066CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
EE
Technical Docs (1)
Alternatives for EEC0251B2-0000-A99
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16