Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoKDE1203PFB2-8MSCopy
Order Code3719893
Product RangeKDE
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM4.2CFM
Noise Rating20.5dBA
Power Rating-
Rated Speed8000rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating60mA
IP Rating-
Air Flow - m3/min0.12m³/min
Product RangeKDE
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
30mm
Bearing Type
Precision Ball Bearing
Noise Rating
20.5dBA
Rated Speed
8000rpm
Current Rating
60mA
Air Flow - m3/min
0.12m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
4.2CFM
Power Rating
-
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
KDE
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075

