Print Page
Image is for illustrative purposes only. Please refer to product description.
316 total stock globally
Need more?
316 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.470 ($45.3905) |
Price for:Each
Minimum: 1
Multiple: 1
$39.47 ($45.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoPMB1212PLB2-A.(2).GN
Order Code156849901
Technical Datasheet
Blower Type0
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM35.9CFM
Air Flow - m3/min1.01m³/min
Noise Rating0
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating9.8W
Product Range0
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PMB1212PLB2-A.(2).GN is a 12VDC middle speed Fan with 2-ball bearing and wire leaded power connection. This PMB-series fan comes with a PBT plastic frame, brushless motor and the innovative S and C design provides the best resistance to dust invasion.
- 2500RPM Speed rating
- 9.8W Rated power
- 0.89"-H₂O Static pressure
Applications
HVAC
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blower Type
0
Voltage Type
DC
External Depth
32mm
Air Flow - m3/min
1.01m³/min
Bearing Type
Ball Bearing
Power Rating
9.8W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
120mm
Air Flow - CFM
35.9CFM
Noise Rating
0
Power Connection Type
2 Lead Wires
Product Range
0
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.290526