Print Page
Image is for illustrative purposes only. Please refer to product description.
320 total stock globally
Need more?
320 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $39.150 ($45.0225) |
Price for:Each
Minimum: 1
Multiple: 1
$39.15 ($45.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoPMB1212PLB2-A.(2).GN
Order Code156849902
Technical Datasheet
Blower Type0
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM35.9CFM
Air Flow - m3/min1.01m³/min
Noise Rating0
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating9.8W
Product Range0
IP Rating-
Product Overview
The PMB1212PLB2-A.(2).GN is a 12VDC middle speed Fan with 2-ball bearing and wire leaded power connection. This PMB-series fan comes with a PBT plastic frame, brushless motor and the innovative S and C design provides the best resistance to dust invasion.
- 2500RPM Speed rating
- 9.8W Rated power
- 0.89"-H₂O Static pressure
Applications
HVAC
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blower Type
0
Voltage Type
DC
External Depth
32mm
Air Flow - m3/min
1.01m³/min
Bearing Type
Ball Bearing
Power Rating
9.8W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
120mm
Air Flow - CFM
35.9CFM
Noise Rating
0
Power Connection Type
2 Lead Wires
Product Range
0
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.290526