Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoPMD1204PQB1-A.(2).U.GN
Order Code1568468
Product RangePMD
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM24CFM
Noise Rating55.5dBA
Power Rating8.6W
Rated Speed15000rpm
Power Connection Type2 Lead Wires
Current Rating720mA
IP Rating-
Air Flow - m3/min0.67m³/min
Product RangePMD
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PMD1204PQB1-A.(2).U.GN is a PMD series 12VDC power Motor Fan with ball bearing, wire leaded power connection. The innovative S and C design provides the best resistance to dust invasion.
- 8.6W Power consumption
- 15000RPM Speed rating
- 1.34"-H₂O Static pressure
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
55.5dBA
Rated Speed
15000rpm
Current Rating
720mA
Air Flow - m3/min
0.67m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
24CFM
Power Rating
8.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
PMD
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065317