Print Page
47 total stock globally
400 more incoming. You can reserve stock now
47 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $35.280 ($40.572) |
Price for:Each
Minimum: 1
Multiple: 1
$35.28 ($40.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoPMD2408PMB1-A.(2).GN
Order Code156848702
Product RangePMD
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM84.1CFM
Noise Rating55.2dBA
Power Rating9.6W
Rated Speed5700rpm
Power Connection Type2 Lead Wires
Current Rating400mA
IP Rating-
Air Flow - m3/min2.381m³/min
Product RangePMD
Product Overview
The PMD2408PMB1-A.(2).GN is a PMD series 24VDC Axial Motor Fan with ball bearing, wire leaded power connection. The innovative S and C design provides the best resistance to dust invasion.
- 9.6W Power consumption
- 5700RPM Speed rating
- 0.74"-H₂O Static pressure
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
55.2dBA
Rated Speed
5700rpm
Current Rating
400mA
Air Flow - m3/min
2.381m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
84.1CFM
Power Rating
9.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
PMD
Technical Docs (1)
Alternatives for PMD2408PMB1-A.(2).GN
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192777