Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoSF11580A 1083HBL.GNCopy
Manufacturer Standard Lead Time35 weeks
Order Code156851002
Your Part Number
208 total stock globally
Need more?
208 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.050 ($35.7075) |
Price for:Each
Minimum: 1
Multiple: 1
$31.05 ($35.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoSF11580A 1083HBL.GNCopy
Manufacturer Standard Lead Time35 weeks
Order Code156851002
Technical Datasheet
Fan Frame Size80mm
External Depth38mm
Air Flow - CFM31CFM
Noise Rating36.5dBA
Power Rating14W
Rated Speed2850rpm
Power Connection Type2 Lead Wires
Current Rating150mA
Air Flow - m3/min0.87m³/min
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SF11580A 1083HBL.GN is a 115VAC High Speed Fan with ball bearing and wire leaded power connection. This SF-series fan has aluminium alloy frame. Clockwise direction of rotation viewed from front of fan blade.
- 2400/2850RPM Speed rating
- 12/14W Rated power
- 0.13/0.19"-H₂O Static pressure
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fan Frame Size
80mm
Air Flow - CFM
31CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
Air Flow - m3/min
0.87m³/min
External Depth
38mm
Noise Rating
36.5dBA
Rated Speed
2850rpm
Current Rating
150mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.350627
