Print Page
2,018 total stock globally
Need more?
2018 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $32.040 ($36.846) |
Price for:Each
Minimum: 1
Multiple: 1
$32.04 ($36.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoSF23080AT/2082HBL.GN
Order Code960619002
Product RangeSF
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth26mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM22CFM
Noise Rating34.5dBA
Power Rating13.5W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.62m³/min
Product RangeSF
SVHCNo SVHC (27-Jun-2024)
Product Overview
- CE, CUR, TUV approved, UL recognised
- Supplied with 300mm lead
- Long life
- Stable operation
- Operating temperature range -10°C to +90°C
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
80mm
Bearing Type
Precision Ball Bearing
Noise Rating
34.5dBA
Rated Speed
2900rpm
Current Rating
70mA
Air Flow - m3/min
0.62m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
26mm
Air Flow - CFM
22CFM
Power Rating
13.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
SF
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252