Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWANN-MORTON
Manufacturer Part No0101Copy
Manufacturer Standard Lead Time6 weeks
Order Code155127802
Product RangeSwann-Morton - Surgical Scalpel Blades
Your Part Number
568 total stock globally
Need more?
568 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.570 ($4.1055) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$3.57 ($4.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWANN-MORTON
Manufacturer Part No0101Copy
Manufacturer Standard Lead Time6 weeks
Order Code155127802
Product RangeSwann-Morton - Surgical Scalpel Blades
Technical Datasheet
Knife TypePrecision
Blade MaterialCarbon steel, non sterile
Blade Length-
Overall Length-
Pack Quantity5
Product RangeSwann-Morton - Surgical Scalpel Blades
SVHCNo SVHC (27-Jun-2024)
Product Overview
Professional blades which are used in a variety of different industries.
- Made from carbon steel
- Non-sterile
- Ideal for precision work
- Supplied in packs of 5
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Knife Type
Precision
Blade Length
-
Pack Quantity
5
SVHC
No SVHC (27-Jun-2024)
Blade Material
Carbon steel, non sterile
Overall Length
-
Product Range
Swann-Morton - Surgical Scalpel Blades
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119400
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
